SPS30 Air Quality Sensor Evaluation Kit facilitates the assessment of advanced air quality sensing technology. This evaluation kit supports the SPS30 sensor, enabling detailed analysis of air quality parameters. Featuring an I2C interface, it offers straightforward integration for development and prototyping.
Sign in to ask questions about the Sensirion SEK-SPS30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensirion SEK-SPS30 technical specifications.
| Type | Evaluation Kit |
| Supported Device | SPS30 |
| Supported Device Technology | Air Quality |
| Interface Type | I2C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensirion SEK-SPS30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.