Sensirion SF1 technical specifications.
| Height | 8.2mm |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Material | Polypropylene |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Response Time | 30s |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Sensirion SF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
