The SFM3200 is a mass flow sensor designed for air measurement, with a flow range of -100SLM to 250SLM and an accuracy of 7%. It operates within a temperature range of 10C to 50C and can withstand a maximum operating pressure of 1.07bar. The sensor is powered by a supply voltage between 4.75V and 5.25V, with a typical operating voltage of 5V.
Sensirion SFM3200 technical specifications.
| Sensor Type | Mass |
| Medium | Air |
| Flow Range | -100SLM to 250SLM |
| Accuracy | 7% |
| Maximum Operating Pressure | 1.07bar |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 50°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
Download the complete datasheet for Sensirion SFM3200 to view detailed technical specifications.
No datasheet is available for this part.