Mass flow sensor for air and gas applications, featuring a wide flow range from -100 SLM to 250 SLM. Operates at a maximum pressure of 1.07 bar, with a temperature range of -10 °C to 50 °C. This 6-pin sensor is designed for a supply voltage of 5 V, with a tolerance of 4.75 V to 5.25 V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sensirion SFM3200-AW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Sensor Type | Mass |
| Medium | Air|Gas |
| Flow Range | -100SLM to 250SLM |
| Maximum Operating Pressure | 1.07bar |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensirion SFM3200-AW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.