High-precision flowmeter for Air, N2, O2, and non-aggressive gases. Features a 5 VDC operating supply voltage and a maximum working pressure of 1.1 bar. Designed for media temperatures between 10 °C and 50 °C, with an operating temperature range of 5 °C to 50 °C.
Checking distributor stock and pricing after the page loads.
| Type | Flowmeter |
| Media | Air|N2|O2|Non-Aggressive Gas |
| Maximum Working Pressure | 1.1bar |
| Typical Burst Pressure | 0.3bar |
| Operating Supply Voltage Range | 5(Typ)VDC |
| Display Option | No |
| Media Minimum Temperature | 10°C |
| Media Maximum Temperature | 50°C |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 50°C |