The SFM3300-AW is a flowmeter designed for air, nitrogen, oxygen, and non-aggressive gas applications. It can withstand a maximum working pressure of 1.1 bar and a typical burst pressure of 0.3 bar. The device operates within a supply voltage range of 5 volts, with a typical supply voltage of 5 volts. The flowmeter is suitable for use in environments with media temperatures ranging from 10°C to 50°C, and can be operated within a temperature range of 5°C to 50°C.
Sensirion SFM3300-AW technical specifications.
| Type | Flowmeter |
| Media | Air|N2|O2|Non-Aggressive Gas |
| Maximum Working Pressure | 1.1bar |
| Typical Burst Pressure | 0.3bar |
| Operating Supply Voltage Range | 5(Typ)VDC |
| Display Option | No |
| Media Minimum Temperature | 10°C |
| Media Maximum Temperature | 50°C |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sensirion SFM3300-AW to view detailed technical specifications.
No datasheet is available for this part.