Flowmeter 5VDC 1.1bar 33slm Air/N2/O2/Non-Aggressive Gas
Checking distributor stock and pricing after the page loads.
| Type | Flowmeter |
| Media | Air|N2|O2|Non-Aggressive Gas |
| Maximum Working Pressure | 1.1bar |
| Typical Burst Pressure | 0.3bar |
| Operating Supply Voltage Range | 5(Typ)VDC |
| Display Option | No |
| Media Minimum Temperature | 10°C |
| Media Maximum Temperature | 50°C |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |