Mass flowmeter for gas applications, operating with a supply voltage range of 3.5 to 9 VDC. Features a maximum working pressure of 6 bar and a typical burst pressure exceeding 20 bar. Offers ±0.25 % repeatability for precise measurements. Designed for media temperatures between 0 °C and 50 °C, with an operating temperature range of -20 °C to 80 °C.
Sensirion SFM4100 AIR technical specifications.
| Type | Mass Flowmeter |
| Media | Gas |
| Maximum Working Pressure | 6bar |
| Typical Burst Pressure | >20bar |
| Operating Supply Voltage Range | 3.5 to 9VDC |
| Repeatability | ±0.25% |
| Display Option | No |
| Media Minimum Temperature | 0°C |
| Media Maximum Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensirion SFM4100 AIR to view detailed technical specifications.
No datasheet is available for this part.