
CMOS analog circuit, featuring a single function for temperature sensing. Utilizes an I2C output interface and a DFN-6 surface mount package. Offers a response time of 8 seconds with an accuracy of 3%. Operates within a temperature range of -40°C to 125°C, is lead-free, and RoHS compliant.
Sensirion SHT20 technical specifications.
| Accuracy | 3% |
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | I2C |
| Packaging | Cut Tape |
| Response Time | 8s |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| RoHS | Compliant |
Download the complete datasheet for Sensirion SHT20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
