Humidity/Temperature Sensor Digital Serial (2-Wire, I2C) Automotive 6-Pin DFN EP T/R
Sensirion SHT20-1500 technical specifications.
| Interface Type | Serial (2-Wire, I2C) |
| Function | Humidity/Temperature Sensor |
| Resolution | 14bit |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±3%RH/±0.3°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.1V |
| Typical Operating Supply Voltage | 3V |
| Pin Count | 6 |
| Package/Case | DFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.