
Capacitive temperature sensor IC with 12-bit resolution and ±1.8% accuracy. Features I2C and serial digital output, operating from a 2.1V to 3.6V supply. Housed in a 3mm x 3mm x 1.1mm DFN package for surface mounting, with a 300µA supply current and 8s response time. Suitable for applications requiring precise temperature measurement within a -40°C to 125°C range.
Checking distributor stock and pricing after the page loads.
| Accuracy | 1.8% |
| Capacitance | 400pF |
| Package/Case | DFN |
| Height | 1.1mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Output Type | I2C, Digital |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| Response Time | 8s |
| RoHS Compliant | Yes |
| Sensing Method | Capacitive |
| Sensor Type | Temperature |
| Supply Current | 300uA |
| Width | 3mm |
| RoHS | Compliant |
