The SHT25-400 is a humidity and temperature sensor with ±1.8%RH and ±0.2°C accuracy. It operates over a temperature range of -40°C to 125°C and can be supplied with a voltage between 2.1V and 3.6V. The sensor communicates via a 2-wire I2C interface and is packaged in a DFN EP package with 6 pins.
Checking distributor stock and pricing after the page loads.
| Interface Type | Serial (2-Wire, I2C) |
| Function | Humidity/Temperature Sensor |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±1.8%RH/±0.2°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.1V |
| Typical Operating Supply Voltage | 3V |
| Pin Count | 6 |
| Package/Case | DFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |