Sensirion SHT71 technical specifications.
| Accuracy | 3% |
| Package/Case | SIP |
| Height | 13.5mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 123.8°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Packaging | Strip |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| Response Time | 8s |
| RoHS Compliant | Yes |
| Sensing Method | Capacitive |
| Sensor Type | Temperature |
| Supply Current | 28uA |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Sensirion SHT71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
