Humidity/Temperature Sensor Digital Serial (2-Wire, I2C) 4-Pin SIP Strip
Sensirion SHT71-50 technical specifications.
| Interface Type | Serial (2-Wire, I2C) |
| Function | Humidity/Temperature Sensor |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±3%RH/±0.4°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 123.8°C |
| Min Operating Supply Voltage | 2.4V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensirion SHT71-50 to view detailed technical specifications.
No datasheet is available for this part.