
Digital humidity and temperature sensor with I2C interface. Features a 0% to 100% RH measurement range and 3% accuracy. Operating temperature range spans -40°C to 125°C with a supply voltage of 1.6V to 1.98V. Surface mountable in a compact DFN package measuring 2mm x 2mm x 0.75mm.
Sensirion SHTC1 technical specifications.
| Accuracy | 3% |
| Package/Case | DFN |
| Height | 0.75mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.98V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Output Type | I2C, Digital |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Response Time | 8s |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Sensirion SHTC1 to view detailed technical specifications.
No datasheet is available for this part.
