
CMOS temperature sensor, 14-bit resolution, offering I2C digital output. Operates within a -40°C to 125°C temperature range, powered by a 2.1V to 3.6V supply. Features a compact 3mm x 3mm x 1.1mm DFN surface-mount package with 6 pins. Nominal supply current is 300A, with lead-free and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sensirion STS21 technical specifications.
| Package/Case | DFN |
| Height | 1.1mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Nominal Supply Current | 300A |
| Number of Bits | 14 |
| Output Type | I2C, Digital |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 3mm |
| RoHS | Compliant |
