The STS31-DIS-2500 is a relative humidity sensor with an interface type of serial (I2C) and a function as a temperature sensor. It operates within a temperature range of -40°C to 125°C and has a maximum operating supply voltage of 5.5V. The sensor has a digital output type and an accuracy of ±0.2°C. It is packaged in an 8-pin TDFN EP package and is suitable for environmental sensing applications.
Sensirion STS31-DIS-2500 technical specifications.
| Interface Type | Serial (I2C) |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±0.2°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.4V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | TDFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.