The STS31A-DIS-B10kS relative humidity sensor from Sensirion is a digital output device with an I2C interface. It operates within a temperature range of -40°C to 125°C and has an accuracy of ±0.3°C. The sensor requires a supply voltage between 2.4V and 5.5V, with a typical operating voltage of 3.3V. It is packaged in an 8-pin DFN EP package.
Sensirion STS31A-DIS-B10kS technical specifications.
| Interface Type | Serial (I2C) |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±0.3°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.4V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.