The 1.5KE13A-T3 transient voltage suppressor diode from Sensitron features a breakdown voltage of 12.4 to 13.7 volts and a maximum non-repetitive peak reverse power dissipation of 1500 watts. Operating over a temperature range of -65 to 175 degrees Celsius, this unidirectional diode is constructed with silicon and packaged in a DO-201AE axial format. With a maximum power dissipation of 5 watts, this component is suitable for a variety of applications requiring transient voltage protection.
Checking distributor stock and pricing after the page loads.
Sensitron 1.5KE13A-T3 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 12.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 13.7 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.