The 1.5KE20A-T3 is a unidirectional transient voltage suppressor diode with a breakdown voltage range of 19 to 21 volts. It has a maximum power dissipation of 5 watts and a non-repetitive peak reverse power dissipation of 1500 watts. The diode is constructed from silicon and has a maximum operating temperature of 175 degrees Celsius. It is available in a 2-pin axial package with a JEDEC package code of DO-201AE.
Checking distributor stock and pricing after the page loads.
Sensitron 1.5KE20A-T3 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 19 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 21 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.