The 1.5KE75A-G is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 64.1V and a maximum power dissipation of 5W. It is packaged in a DO-201AE axial 2-pin configuration with a terminal position of axial. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device operates over a temperature range of -65°C to 175°C.
Sensitron 1.5KE75A-G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 64.1 |
| Breakdown Voltage-Min | 71.3 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 78.8 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 1.5KE75A-G to view detailed technical specifications.
No datasheet is available for this part.