The 15KPA70CA is a bidirectional silicon transient voltage suppressor diode with a maximum reverse voltage rating of 70V and a maximum non-repetitive peak reverse power dissipation of 15000W. It has a maximum power dissipation of 8mW and is available in an axial package with 2 terminals. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The 15KPA70CA operates over a temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sensitron 15KPA70CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Breakdown Voltage-Min | 77.8 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Breakdown Voltage-Max | 86 |
| Power Dissipation-Max | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |