The 1N4479 is a unidirectional silicon zener diode with a maximum operating temperature of 175°C. It has a power dissipation of 1.5W and is packaged in a DO-41 axial configuration. The diode element is made of silicon and has a single terminal. It is available in a 2-pin package.
Sensitron 1N4479 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 1N4479 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.