The 1N4742A is a unidirectional silicon zener diode with a maximum operating temperature of 200°C. It features a DO-41 package with 2 terminals in an axial configuration. This diode has a maximum power dissipation of 1W and is constructed from silicon material.
Sign in to ask questions about the Sensitron 1N4742A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensitron 1N4742A technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 1N4742A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.