The 1N4990 is a unidirectional silicon zener diode with a maximum operating temperature of 175°C and a maximum power dissipation of 5W. It features a 2-pin axial package and is constructed from a single silicon diode element. This device is suitable for use in high-temperature applications where reliable operation is critical.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |