General purpose rectifier diode, 1 phase, 1 element, with a maximum forward current of 3A and a repetitive peak reverse voltage of 200V. Features silicon construction, hermetically sealed DO-35 package, and through-hole mounting. Operates across a temperature range of -65°C to 175°C, with a peak non-repetitive surge current capability of 80A.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 80A |
| RoHS Compliant | No |
| RoHS | Not Compliant |