Surface mount rectifier diode, 1 phase, 1 element, with a 2.5A forward current rating and 150V repetitive peak reverse voltage. Features a hermetically sealed glass MELF-A package for robust operation. Maximum operating temperature reaches 175°C, with a minimum of -65°C. Handles a peak non-repetitive surge current of 35A.
Sensitron 1N5806US technical specifications.
| Package/Case | MELF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 35A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sensitron 1N5806US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.