The 1N6054A is a silicon bidirectional transient voltage suppressor diode with a maximum operating temperature of 155°C and a minimum operating temperature of -65°C. It features an axial terminal position and a DO-13 JEDEC package code. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device has a maximum reverse voltage of 36V and a minimum breakdown voltage of 40.9V.
Checking distributor stock and pricing after the page loads.
Sensitron 1N6054A technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-13 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40.9 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.