The 1N6067A is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a JEDEC package code of DO-13 and a terminal position of axial. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device has a maximum reverse voltage of 128 volts, a minimum breakdown voltage of 143 volts, and a maximum clamping voltage of 213 volts. It can dissipate a maximum power of 1500 milliwatts.
Sensitron 1N6067A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-13 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 128 |
| Breakdown Voltage-Min | 143 |
| Clamping Voltage-Max | 213 |
| Power Dissipation-Max | 1500 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.