The 1N6109 is a bidirectional transient voltage suppressor diode with a minimum breakdown voltage of 11.7V and a maximum non-repetitive peak reverse power dissipation of 500W. It has a maximum power dissipation of 2W and is constructed with silicon diode material. The diode is available in an axial package type, O-PALF-W2.
Sign in to ask questions about the Sensitron 1N6109 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensitron 1N6109 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 11.7 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Power Dissipation-Max | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 1N6109 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.