
The 1N6110A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 11.4V and a minimum breakdown voltage of 14.25V. It has a maximum non-repetitive peak reverse power dissipation of 500W and a maximum clamping voltage of 21V. The diode is packaged in a 2-pin axial configuration with a maximum power dissipation of 2W. It is suitable for use in applications requiring transient voltage suppression.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sensitron 1N6110A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 11.4 |
| Breakdown Voltage-Min | 14.25 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 21 |
| Breakdown Voltage-Nom | 14.25 |
| Power Dissipation-Max | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 1N6110A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.