The 1N6117 is a silicon bidirectional transient voltage suppressor diode with a minimum breakdown voltage of 27V. It has a maximum non-repetitive peak reverse power dissipation of 500mW and a maximum power dissipation of 2W. The diode is packaged in a 2-pin axial configuration and is suitable for transient voltage suppression applications.
Sensitron 1N6117 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 27 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Power Dissipation-Max | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 1N6117 to view detailed technical specifications.
No datasheet is available for this part.