The 1N6121US transient voltage suppressor diode from Sensitron features a silicon diode element with a maximum reverse voltage of 32.7V and a maximum non-repetitive peak reverse power dissipation of 500mW. This unidirectional diode has a maximum power dissipation of 2W and is packaged in the O-LELF-R2 configuration. The device operates within a range of temperatures, but specific operating temperature limits are not specified.
Sign in to ask questions about the Sensitron 1N6121US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensitron 1N6121US technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 32.7 |
| Breakdown Voltage-Min | 40.9 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Power Dissipation-Max | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 1N6121US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.