The 1N6122AUS is a 2-pin bidirectional silicon TVS diode with a maximum reverse voltage of 35.8V and a maximum non-repetitive peak reverse power dissipation of 500mW. The device features a clamping voltage of 64.6V and a breakdown voltage of 44.7V. It is packaged in an O-LELF-R2 package and is suitable for transient voltage suppression applications.
Sensitron 1N6122AUS technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 35.8 |
| Breakdown Voltage-Min | 44.7 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 64.6 |
| Breakdown Voltage-Nom | 44.7 |
| Power Dissipation-Max | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.