This silicon bidirectional transient voltage suppressor diode features a breakdown voltage of at least 45.9V and a maximum non-repetitive peak reverse power dissipation of 500W. The device has a maximum power dissipation of 2W and is constructed with a silicon diode element. It is available in an axial package type, O-PALF-W2.
Sensitron 1N6123 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 45.9 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Power Dissipation-Max | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.