The 1N6129 is a silicon bidirectional transient voltage suppressor diode with a minimum breakdown voltage of 81.9V and a maximum non-repetitive peak reverse power dissipation of 500mW. It features a power dissipation maximum of 2W and is available in a 2-pin axial package type O-PALF-W2. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The 1N6129 is suitable for use in applications requiring transient voltage suppression.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sensitron 1N6129 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 81.9 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Power Dissipation-Max | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 1N6129 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.