The 1N6131 is a bidirectional transient voltage suppressor diode with a breakdown voltage of 99V and a maximum non-repetitive peak reverse power dissipation of 500mW. It features a power dissipation of up to 2W and is constructed with silicon diode elements. The diode is packaged in an O-PALF-W2 configuration and is suitable for use in a variety of applications. The 1N6131 is rated for use in axial configurations and is suitable for use in applications where a bidirectional transient voltage suppressor diode is required.
Sensitron 1N6131 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 99 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Power Dissipation-Max | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.