The 1N6131AUS is a silicon bidirectional transient voltage suppressor diode with a breakdown voltage of 104.5V and a maximum non-repetitive peak reverse power dissipation of 500mW. It has a maximum clamping voltage of 151.3V and a maximum power dissipation of 2W. The diode is available in a 2-pin package type O-LELF-R2. The operating temperature range is not specified.
Sign in to ask questions about the Sensitron 1N6131AUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensitron 1N6131AUS technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 83.6 |
| Breakdown Voltage-Min | 104.5 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 151.3 |
| Breakdown Voltage-Nom | 104.5 |
| Power Dissipation-Max | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 1N6131AUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.