The 1N6134A is a unidirectional silicon transient voltage suppressor diode with a nominal breakdown voltage of 142.5V and a maximum power dissipation of 2W. It features an axial package with 2 terminals and is constructed from a single element. The diode is designed to operate within a temperature range of -40°C to 150°C and is suitable for use in a variety of applications requiring transient voltage suppression. The 1N6134A is manufactured by Sensitron and meets the requirements of the specified specifications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sensitron 1N6134A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 114 |
| Breakdown Voltage-Min | 142.5 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 206.3 |
| Breakdown Voltage-Nom | 142.5 |
| Power Dissipation-Max | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 1N6134A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.