The 1N6138AUS is a silicon bidirectional transient voltage suppressor diode with a minimum breakdown voltage of 6.46 volts and a maximum non-repetitive peak reverse power dissipation of 1500 watts. It has a maximum power dissipation of 3 watts and is constructed with a silicon diode element. The diode is packaged in an O-LELF-R2 package type and has 2 terminals with a terminal position at the end. It is suitable for use in a variety of applications requiring transient voltage suppression.
Sensitron 1N6138AUS technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 6.46 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Power Dissipation-Max | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.