The 1N6143 is a bidirectional transient voltage suppressor diode with a minimum breakdown voltage of 9.9V and a maximum non-repetitive peak reverse power dissipation of 1500W. It features a power dissipation maximum of 3W and is constructed with a silicon diode element material. The diode is packaged in an O-PALF-W2 axial configuration, suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 9.9 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Power Dissipation-Max | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |