The 1N6143US is a 2-pin bidirectional silicon transient voltage suppressor diode with a breakdown voltage of 9.9V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a maximum power dissipation of 3W and is constructed with silicon diode material. The diode is packaged in an O-LELF-R2 package type and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 9.9 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Power Dissipation-Max | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |