The 1N6147 is a silicon bidirectional transient voltage suppressor diode with a minimum breakdown voltage of 14.4 volts and a maximum non-repetitive peak reverse power dissipation of 1500 watts. It has a maximum power dissipation of 3 watts and is packaged in an axial configuration. The diode element is made of silicon and has a terminal position of axial. It is suitable for use in applications requiring transient voltage suppression.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 14.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Power Dissipation-Max | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |