This silicon bidirectional transient voltage suppressor diode features a breakdown voltage of 15.2V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a maximum power dissipation of 3W and is available in an axial package. The diode element material is silicon and the diode type is a trans voltage suppressor diode.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 15.2 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Power Dissipation-Max | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |