This unidirectional silicon transient voltage suppressor diode features a breakdown voltage of 30.2V and a maximum non-repetitive peak reverse power dissipation of 500mW. It has a maximum reverse voltage of 30.5V and is constructed with a silicon diode element. The diode is packaged in an O-LELF-R2 package type and is suitable for use in transient voltage suppression applications.
Checking distributor stock and pricing after the page loads.
Sensitron 1N6466U technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30.5 |
| Breakdown Voltage-Min | 30.2 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |