Rectifier diode, 1 element, 0.3A forward current, 75V repetitive peak reverse voltage. Features silicon diode element material and hermetic glass sealing. Operates across a wide temperature range from -65°C to 175°C. This two-terminal component is housed in a D-5D MELF-2 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |