The 20CTQ150-1 is a general purpose rectifier diode with a maximum operating temperature of 175°C. It features a silicon diode element material and a rectifier diode type. The device is available in a 3-pin TO-262AA package type. The 20CTQ150-1 operates within a temperature range of -55°C to 175°C.
Sensitron 20CTQ150-1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-262AA |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.