The 20KPA240A is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 240V and a maximum power dissipation of 8W. The diode is packaged in an axial configuration with 2 terminals and is constructed from silicon. It is designed to suppress voltage transients and can withstand a maximum non-repetitive peak reverse power dissipation of 20kW.
Sensitron 20KPA240A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 240 |
| Breakdown Voltage-Min | 266.8 |
| Non-rep Peak Rev Power Dis-Max | 20000 |
| Breakdown Voltage-Max | 294.8 |
| Power Dissipation-Max | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 20KPA240A to view detailed technical specifications.
No datasheet is available for this part.