The 2KBP02M is a 4-element silicon bridge rectifier diode from Sensitron, with a maximum operating temperature of 165 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a pin count of 4 and a terminal position of single. The diode element material is silicon and the diode type is a bridge rectifier diode. The 2KBP02M is designed to handle a maximum reverse voltage of 200 volts.
Sensitron 2KBP02M technical specifications.
| Max Operating Temperature | 165 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 2KBP02M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.