The 3.0SMCJ5.0A transient voltage suppressor from Sensitron features a clamping voltage of 9.2V and a leakage current of 1mA. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is a unidirectional component with a peak pulse current of 326A and a peak pulse power of 3kW. It is available in an SMC package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sensitron 3.0SMCJ5.0A technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 9.2V |
| Leakage Current | 1mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 326A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.